Part Details for WSC2515499R0FEB by Vishay Intertechnologies
Results Overview of WSC2515499R0FEB by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSC2515499R0FEB Information
WSC2515499R0FEB by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for WSC2515499R0FEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSC2515499R0FEB
|
Avnet Americas | WSC2515 499 1% EB e3 - Tape and Reel (Alt: WSC2515499R0FEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5952 / $0.7745 | Buy Now |
DISTI #
71-WSC2515-499-E3
|
Mouser Electronics | Wirewound Resistors - SMD 1watt 499ohms 1% RoHS: Compliant | 470 |
|
$0.8840 / $3.4300 | Buy Now |
|
Future Electronics | WSC Series 2515 1 W 499 Ohm ±1% ±20 ppm/°C Precision Power Wirewound Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.7900 / $0.8100 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 783 |
|
$0.9214 / $2.6325 | Buy Now |
|
Quest Components | FIXED RESISTOR, WIRE WOUND, 1W, 499OHM, 1% +/-TOL, 20PPM/CEL, SURFACE MOUNT, 2515 | 610 |
|
$1.0969 / $3.5100 | Buy Now |
|
Quest Components | FIXED RESISTOR, WIRE WOUND, 1W, 499OHM, 1% +/-TOL, 20PPM/CEL, SURFACE MOUNT, 2515 | 16 |
|
$1.0080 / $1.6800 | Buy Now |
DISTI #
WSC2515499R0FEB
|
TTI | Wirewound Resistors - SMD 1watt 499ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 18000 In Stock |
|
$0.6200 | Buy Now |
Part Details for WSC2515499R0FEB
WSC2515499R0FEB CAD Models
WSC2515499R0FEB Part Data Attributes
|
WSC2515499R0FEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC2515499R0FEB
Vishay Intertechnologies
Fixed Resistor, Wire Wound,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.79 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 499 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2515 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 22.34 V |