Part Details for WSC2515316R0FEA by Vishay Intertechnologies
Overview of WSC2515316R0FEA by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSC2515316R0FEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60P3687
|
Newark | Wsc2515 316 1% Ea E3 |Vishay WSC2515316R0FEA RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6120 / $0.6910 | Buy Now |
DISTI #
WSC2515316R0FEA
|
Avnet Americas | WSC2515 316 1% EA e3 - Tape and Reel (Alt: WSC2515316R0FEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
71-WSC2515316R0FEA
|
Mouser Electronics | Wirewound Resistors - SMD WSC2515 316 1% EA e3 RoHS: Compliant | 1957 |
|
$0.5460 / $1.5400 | Buy Now |
|
Future Electronics | WSC Series 2515 316 Ohm 1 W ±1 % ±20 ppm/°C Precision Power Wirewound Resistor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.6050 | Buy Now |
DISTI #
WSC2515316R0FEA
|
Avnet Abacus | WSC2515 316 1% EA e3 (Alt: WSC2515316R0FEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for WSC2515316R0FEA
WSC2515316R0FEA CAD Models
WSC2515316R0FEA Part Data Attributes
|
WSC2515316R0FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC2515316R0FEA
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 316ohm, 17.7764V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.79 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 316 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2515 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 17.78 V |
Alternate Parts for WSC2515316R0FEA
This table gives cross-reference parts and alternative options found for WSC2515316R0FEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC2515316R0FEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WSC2515316R0FEA | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 316 ohm, SURFACE MOUNT, 2515, CHIP, GREEN | WSC2515316R0FEA vs WSC2515316R0FEA |
WSC2515316R0FEK | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 316 ohm, SURFACE MOUNT, 2515, CHIP, GREEN | WSC2515316R0FEA vs WSC2515316R0FEK |
WSN2515316R0FEK | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 316 ohm, SURFACE MOUNT, 2515, CHIP, GREEN | WSC2515316R0FEA vs WSN2515316R0FEK |
WSN2515316R0FEK | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 316ohm, 17.7764V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP | WSC2515316R0FEA vs WSN2515316R0FEK |
WSC2515316R0FEK | Vishay Intertechnologies | $1.4701 | Fixed Resistor, Wire Wound, 1W, 316ohm, 17.7764V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP | WSC2515316R0FEA vs WSC2515316R0FEK |