Part Details for WSC25152R200FEA by Vishay Intertechnologies
Overview of WSC25152R200FEA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSC25152R200FEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSC25152R200FEA
|
Avnet Americas | WSC2515 2.2 1% EA e3 - Tape and Reel (Alt: WSC25152R200FEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3277 / $0.4455 | Buy Now |
DISTI #
71-WSC25152R200FEA
|
Mouser Electronics | Wirewound Resistors - SMD WSC2515 2.2 1% EA e3 RoHS: Compliant | 649 |
|
$0.4310 / $1.1800 | Buy Now |
Part Details for WSC25152R200FEA
WSC25152R200FEA CAD Models
WSC25152R200FEA Part Data Attributes
|
WSC25152R200FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC25152R200FEA
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 2.2ohm, 1.4832V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.79 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2515 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 1.4832 V |
Alternate Parts for WSC25152R200FEA
This table gives cross-reference parts and alternative options found for WSC25152R200FEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC25152R200FEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WSC25152R200FBA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 2.2ohm, 1.4832V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | WSC25152R200FEA vs WSC25152R200FBA |
WSC25152R200FBA | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 2.2 ohm, SURFACE MOUNT, 2515, CHIP | WSC25152R200FEA vs WSC25152R200FBA |
WSN25152R200FEA | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 2.2 ohm, SURFACE MOUNT, 2515, CHIP, ROHS COMPLIANT | WSC25152R200FEA vs WSN25152R200FEA |
WSC25152R200FEA | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 2.2 ohm, SURFACE MOUNT, 2515, CHIP, ROHS COMPLIANT | WSC25152R200FEA vs WSC25152R200FEA |
WSN25152R200FEK | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 2.2 ohm, SURFACE MOUNT, 2515, CHIP, ROHS COMPLIANT | WSC25152R200FEA vs WSN25152R200FEK |
WSC25152R200FEK | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 2.2 ohm, SURFACE MOUNT, 2515, CHIP, ROHS COMPLIANT | WSC25152R200FEA vs WSC25152R200FEK |
WSN25152R200FEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 2.2ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP, ROHS COMPLIANT | WSC25152R200FEA vs WSN25152R200FEA |
WSC25152R200FTA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, | WSC25152R200FEA vs WSC25152R200FTA |
WSC25152R200FEB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 2.2ohm, 1.4832V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | WSC25152R200FEA vs WSC25152R200FEB |