-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 1W, 27ohm, 5.1962V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH6854
|
Newark | Res Ww 2515 27 Ohm 1% 1W 20Ppm/ C Smd Rohs Compliant: Yes |Vishay WSC251527R00FEA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4660 / $0.5280 | Buy Now |
DISTI #
WSC251527R00FEA
|
Avnet Americas | WSC2515 27 1% EA e3 - Tape and Reel (Alt: WSC251527R00FEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 8000 |
|
$0.4585 / $0.5279 | Buy Now |
DISTI #
71-WSC251527R00FEA
|
Mouser Electronics | Wirewound Resistors - SMD 1watt 27ohms 1% RoHS: Compliant | 3243 |
|
$0.5490 / $1.5400 | Buy Now |
|
Future Electronics | Wirewound Resistors - SMD 1watt 27ohms 1% RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.6050 | Buy Now |
DISTI #
WSC251527R00FEA
|
TTI | Wirewound Resistors - SMD 1watt 27ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 8000 In Stock |
|
$0.4460 / $0.5280 | Buy Now |
DISTI #
WSC251527R00FEA
|
Avnet Abacus | WSC2515 27 1% EA e3 (Alt: WSC251527R00FEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSC251527R00FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC251527R00FEA
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 27ohm, 5.1962V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.79 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2515 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 5.1962 V |
This table gives cross-reference parts and alternative options found for WSC251527R00FEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC251527R00FEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WSC251527R00FEA | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 27 ohm, SURFACE MOUNT, 2515, CHIP, ROHS COMPLIANT | WSC251527R00FEA vs WSC251527R00FEA |
WSN251527R00FEK | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 27ohm, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP, ROHS COMPLIANT | WSC251527R00FEA vs WSN251527R00FEK |
WSC251527R00FEK | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 27ohm, 5.1962V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP | WSC251527R00FEA vs WSC251527R00FEK |
WSN251527R00FEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 27ohm, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP, ROHS COMPLIANT | WSC251527R00FEA vs WSN251527R00FEA |
WSN251527R00FEA | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 27 ohm, SURFACE MOUNT, 2515, CHIP, ROHS COMPLIANT | WSC251527R00FEA vs WSN251527R00FEA |
WSC251527R00FEK | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 27 ohm, SURFACE MOUNT, 2515, CHIP, ROHS COMPLIANT | WSC251527R00FEA vs WSC251527R00FEK |
WSN251527R00FEK | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 27 ohm, SURFACE MOUNT, 2515, CHIP, ROHS COMPLIANT | WSC251527R00FEA vs WSN251527R00FEK |
WSC251527R00FEB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, | WSC251527R00FEA vs WSC251527R00FEB |
WSC251527R00FBA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 27ohm, 5.1962V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP | WSC251527R00FEA vs WSC251527R00FBA |