-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 20 ohm, SURFACE MOUNT, 2515, CHIP, GREEN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-WSC251520R00FEACT-ND
|
DigiKey | RES 20 OHM 1% 1W 2515 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2685 In Stock |
|
$0.4169 / $1.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSC251520R00FEA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
WSC251520R00FEA
Vishay Dale
RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 20 ohm, SURFACE MOUNT, 2515, CHIP, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2515 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.79 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2515 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 4.47 V |
This table gives cross-reference parts and alternative options found for WSC251520R00FEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC251520R00FEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSC251520R00FEK | RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 20 ohm, SURFACE MOUNT, 2515, CHIP, GREEN | Vishay Dale | WSC251520R00FEA vs WSC251520R00FEK |
WSC251520R00FEA | Fixed Resistor, Wire Wound, 1W, 20ohm, 4.4721V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC251520R00FEA vs WSC251520R00FEA |
WSN251520R00FEA | RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 20 ohm, SURFACE MOUNT, 2515, CHIP, GREEN | Vishay Dale | WSC251520R00FEA vs WSN251520R00FEA |
WSN251520R00FTA | RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 20 ohm, SURFACE MOUNT, 2515, CHIP | Vishay Dale | WSC251520R00FEA vs WSN251520R00FTA |
WSN251520R00FTA | Fixed Resistor, Wire Wound, 1W, 20ohm, 4.4721V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC251520R00FEA vs WSN251520R00FTA |
WSN251520R00FEA | Fixed Resistor, Wire Wound, 1W, 20ohm, 4.4721V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC251520R00FEA vs WSN251520R00FEA |
WSN251520R00FEK | RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 20 ohm, SURFACE MOUNT, 2515, CHIP, GREEN | Vishay Dale | WSC251520R00FEA vs WSN251520R00FEK |
WSN251520R00FEK | Fixed Resistor, Wire Wound, 1W, 20ohm, 4.4721V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC251520R00FEA vs WSN251520R00FEK |
WSC251520R00FBA | RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 20 ohm, SURFACE MOUNT, 2515, CHIP | Vishay Dale | WSC251520R00FEA vs WSC251520R00FBA |
WSC251520R00FBA | Fixed Resistor, Wire Wound, 1W, 20ohm, 4.4721V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC251520R00FEA vs WSC251520R00FBA |