Part Details for WSC25151R000JEA by Vishay Dale
Overview of WSC25151R000JEA by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSC25151R000JEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-WSC25151R000JEACT-ND
|
DigiKey | RES 1 OHM 5% 1W 2515 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
758 In Stock |
|
$0.4169 / $1.2000 | Buy Now |
Part Details for WSC25151R000JEA
WSC25151R000JEA CAD Models
WSC25151R000JEA Part Data Attributes
|
WSC25151R000JEA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
WSC25151R000JEA
Vishay Dale
RESISTOR, WIRE WOUND, 1 W, 5 %, 50 ppm, 1 ohm, SURFACE MOUNT, 2515, CHIP, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2515 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.79 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2515 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 1 V |
Alternate Parts for WSC25151R000JEA
This table gives cross-reference parts and alternative options found for WSC25151R000JEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC25151R000JEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WSC25151R000JTA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 1ohm, 1V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | WSC25151R000JEA vs WSC25151R000JTA |
WSC25151R000JEK | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 1ohm, 1V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | WSC25151R000JEA vs WSC25151R000JEK |
WSN25151R000JEK | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 1ohm, 1V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | WSC25151R000JEA vs WSN25151R000JEK |
WSN25151R000JBA | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 5 %, 50 ppm, 1 ohm, SURFACE MOUNT, 2515, CHIP | WSC25151R000JEA vs WSN25151R000JBA |
WSC25151R000JBA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 1ohm, 1V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | WSC25151R000JEA vs WSC25151R000JBA |
WSN25151R000JEK | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 5 %, 50 ppm, 1 ohm, SURFACE MOUNT, 2515, CHIP, GREEN | WSC25151R000JEA vs WSN25151R000JEK |
WSC25151R000JEK | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 5 %, 50 ppm, 1 ohm, SURFACE MOUNT, 2515, CHIP, GREEN | WSC25151R000JEA vs WSC25151R000JEK |
WSC25151R000JTA | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 5 %, 50 ppm, 1 ohm, SURFACE MOUNT, 2515, CHIP | WSC25151R000JEA vs WSC25151R000JTA |
WSN25151R000JEA | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 5 %, 50 ppm, 1 ohm, SURFACE MOUNT, 2515, CHIP, GREEN | WSC25151R000JEA vs WSN25151R000JEA |
WSN25151R000JEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 1ohm, 1V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | WSC25151R000JEA vs WSN25151R000JEA |