Part Details for WSC2515196R0FEA by Vishay Intertechnologies
Overview of WSC2515196R0FEA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSC2515196R0FEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSC2515196R0FEA
|
Avnet Americas | WSC2515 196 1% EA e3 - Tape and Reel (Alt: WSC2515196R0FEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4404 / $0.5279 | Buy Now |
DISTI #
71-WSC2515196R0FEA
|
Mouser Electronics | Wirewound Resistors - SMD WSC2515 196 1% EA e3 RoHS: Compliant | 0 |
|
$0.5490 / $0.5730 | Order Now |
|
Future Electronics | Wirewound Resistors - SMD WSC2515 196 1% EA e3 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.6050 | Buy Now |
DISTI #
WSC2515196R0FEA
|
Avnet Abacus | WSC2515 196 1% EA e3 (Alt: WSC2515196R0FEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for WSC2515196R0FEA
WSC2515196R0FEA CAD Models
WSC2515196R0FEA Part Data Attributes
|
WSC2515196R0FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC2515196R0FEA
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 196ohm, 14V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.79 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 196 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2515 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 14 V |
Alternate Parts for WSC2515196R0FEA
This table gives cross-reference parts and alternative options found for WSC2515196R0FEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC2515196R0FEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSN2515196R0FEK | Fixed Resistor, Wire Wound, 1W, 196ohm, 14V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC2515196R0FEA vs WSN2515196R0FEK |
WSC2515196R0FTA | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 196 ohm, SURFACE MOUNT, 2515, CHIP | Vishay Dale | WSC2515196R0FEA vs WSC2515196R0FTA |
WSN2515196R0FEA | Fixed Resistor, Wire Wound, 1W, 196ohm, 14V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC2515196R0FEA vs WSN2515196R0FEA |
WSN2515196R0FEK | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 196 ohm, SURFACE MOUNT, 2515, CHIP, GREEN | Vishay Dale | WSC2515196R0FEA vs WSN2515196R0FEK |