There are no models available for this part yet.
Overview of WSC2515191R0FEA by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for WSC2515191R0FEA by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WSC2515191R0FEA
|
Avnet Americas | WSC2515 191 1% EA e3 - Tape and Reel (Alt: WSC2515191R0FEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4404 / $0.5279 | Buy Now |
CAD Models for WSC2515191R0FEA by Vishay Intertechnologies
Part Data Attributes for WSC2515191R0FEA by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
275 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
2.79 mm
|
Package Length
|
6.35 mm
|
Package Style
|
SMT
|
Package Width
|
3.81 mm
|
Packing Method
|
TR, EMBOSSED PLASTIC, 13 INCH
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
191 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2515
|
Surface Mount
|
YES
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
20 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
13.82 V
|
Alternate Parts for WSC2515191R0FEA
This table gives cross-reference parts and alternative options found for WSC2515191R0FEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC2515191R0FEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSC2515191R0FEA | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 191 ohm, SURFACE MOUNT, 2515, CHIP, GREEN | Vishay Dale | WSC2515191R0FEA vs WSC2515191R0FEA |
WSC2515191R0FEK | Fixed Resistor, Wire Wound, 1W, 191ohm, 13.8203V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC2515191R0FEA vs WSC2515191R0FEK |
WSN2515191R0FEA | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 191 ohm, SURFACE MOUNT, 2515, CHIP, GREEN | Vishay Dale | WSC2515191R0FEA vs WSN2515191R0FEA |
WSN2515191R0FEK | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 191 ohm, SURFACE MOUNT, 2515, CHIP, GREEN | Vishay Dale | WSC2515191R0FEA vs WSN2515191R0FEK |
WSC2515191R0FEK | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 191 ohm, SURFACE MOUNT, 2515, CHIP, GREEN | Vishay Dale | WSC2515191R0FEA vs WSC2515191R0FEK |