Part Details for WSC251515R00FEA by Vishay Intertechnologies
Overview of WSC251515R00FEA by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSC251515R00FEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSC251515R00FEA
|
Avnet Americas | SMD Chip Resistor, 15 Ohm, ± 1%, 1 W, 2515 [6438 Metric], Wirewound, Precision Power - Tape and Reel (Alt: WSC251515R00FEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3483 / $0.5659 | Buy Now |
DISTI #
71-WSC251515R00FEA
|
Mouser Electronics | Wirewound Resistors - SMD WSC2515 15 1% EA e3 RoHS: Compliant | 2550 |
|
$0.4160 / $0.8300 | Buy Now |
DISTI #
E02:0323_04194065
|
Arrow Electronics | Res Wirewound 2515 15 Ohm 1% 1W ±50ppm/°C J-Lead SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Date Code: 2404 | Europe - 2000 |
|
$0.4302 | Buy Now |
|
Future Electronics | RES 15 OHM 1% 1W 2515 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.4450 / $0.4650 | Buy Now |
|
Future Electronics | RES 15 OHM 1% 1W 2515 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.4450 / $0.4650 | Buy Now |
DISTI #
78453268
|
Verical | Res Wirewound 2515 15 Ohm 1% 1W ±50ppm/°C J-Lead SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2404 | Americas - 2000 |
|
$0.4307 | Buy Now |
DISTI #
WSC251515R00FEA
|
Avnet Abacus | SMD Chip Resistor, 15 Ohm, � 1%, 1 W, 2515 [6438 Metric], Wirewound, Precision Power (Alt: WSC251515R00FEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for WSC251515R00FEA
WSC251515R00FEA CAD Models
WSC251515R00FEA Part Data Attributes:
|
WSC251515R00FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC251515R00FEA
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 15ohm, 3.873V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.79 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2515 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 3.873 V |
Alternate Parts for WSC251515R00FEA
This table gives cross-reference parts and alternative options found for WSC251515R00FEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC251515R00FEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSN251515R00FBA | Fixed Resistor, Wire Wound, 1W, 15ohm, 3.873V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC251515R00FEA vs WSN251515R00FBA |
WSC251515R00FTA | Fixed Resistor, Wire Wound, 1W, 15ohm, 3.873V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC251515R00FEA vs WSC251515R00FTA |
WSC251515R00FEK | Fixed Resistor, Wire Wound, 1W, 15ohm, 3.873V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC251515R00FEA vs WSC251515R00FEK |
WSN251515R00FTA | Fixed Resistor, Wire Wound, 1W, 15ohm, 3.873V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC251515R00FEA vs WSN251515R00FTA |
WSN251515R00FEK | Fixed Resistor, Wire Wound, 1W, 15ohm, 3.873V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC251515R00FEA vs WSN251515R00FEK |
WSN251515R00FEA | Fixed Resistor, Wire Wound, 1W, 15ohm, 3.873V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC251515R00FEA vs WSN251515R00FEA |