There are no models available for this part yet.
Overview of WSC251511R80FEA by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for WSC251511R80FEA by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WSC251511R80FEA
|
Avnet Americas | WSC2515 11.8 1% EA e3 - Tape and Reel (Alt: WSC251511R80FEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3483 / $0.5659 | Buy Now |
CAD Models for WSC251511R80FEA by Vishay Intertechnologies
Part Data Attributes for WSC251511R80FEA by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
275 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
2.79 mm
|
Package Length
|
6.35 mm
|
Package Style
|
SMT
|
Package Width
|
3.81 mm
|
Packing Method
|
TR, EMBOSSED PLASTIC, 13 INCH
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
11.8 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2515
|
Surface Mount
|
YES
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
3.44 V
|
Alternate Parts for WSC251511R80FEA
This table gives cross-reference parts and alternative options found for WSC251511R80FEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC251511R80FEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSN251511R80FEK | RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 11.8 ohm, SURFACE MOUNT, 2515, CHIP, GREEN | Vishay Dale | WSC251511R80FEA vs WSN251511R80FEK |
WSC251511R80FEK | Fixed Resistor, Wire Wound, 1W, 11.8ohm, 3.4351V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC251511R80FEA vs WSC251511R80FEK |
WSN251511R80FEB | Fixed Resistor, Wire Wound, 1W, 11.8ohm, 3.4351V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC251511R80FEA vs WSN251511R80FEB |
WSC251511R80FEK | RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 11.8 ohm, SURFACE MOUNT, 2515, CHIP, GREEN | Vishay Dale | WSC251511R80FEA vs WSC251511R80FEK |
WSC251511R80FEA | RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 11.8 ohm, SURFACE MOUNT, 2515, CHIP, GREEN | Vishay Dale | WSC251511R80FEA vs WSC251511R80FEA |
WSN251511R80FEA | RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 11.8 ohm, SURFACE MOUNT, 2515, CHIP, GREEN | Vishay Dale | WSC251511R80FEA vs WSN251511R80FEA |