Part Details for WSC01/2R1130JEB by Vishay Intertechnologies
Results Overview of WSC01/2R1130JEB by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSC01/2R1130JEB Information
WSC01/2R1130JEB by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for WSC01/2R1130JEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSC01/2R1130JEB
|
Avnet Americas | WSC-1/2 .113 5% EB e3 - Tape and Reel (Alt: WSC01/2R1130JEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4125 / $0.5528 | Buy Now |
DISTI #
WSC01\\2R1130JEB
|
Avnet Americas | WSC-1/2 .113 5% EB e3 - Tape and Reel (Alt: WSC01\\2R1130JEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks | 0 |
|
$0.5790 / $0.5960 | Buy Now |
Part Details for WSC01/2R1130JEB
WSC01/2R1130JEB CAD Models
WSC01/2R1130JEB Part Data Attributes
|
WSC01/2R1130JEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC01/2R1130JEB
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 0.5W, 0.113ohm, 0.2377V, 5% +/-Tol, 90ppm/Cel, Surface Mount, 2012, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.44 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.113 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2012 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 0.2377 V |