Part Details for WSC01/2R1000DBA by Vishay Intertechnologies
Overview of WSC01/2R1000DBA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for WSC01/2R1000DBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSC01/2R1000DBA
|
Avnet Americas | WSC-1/2 .1 .5% B43 - Bulk (Alt: WSC01/2R1000DBA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
WSC01\2R1000DBA
|
Avnet Americas | WSC-1/2 .1 .5% B43 - Bulk (Alt: WSC01\2R1000DBA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$2.8956 / $3.0780 | Buy Now |
Part Details for WSC01/2R1000DBA
WSC01/2R1000DBA CAD Models
WSC01/2R1000DBA Part Data Attributes
|
WSC01/2R1000DBA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC01/2R1000DBA
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 0.5W, 0.1ohm, 0.2236V, 0.5% +/-Tol, 90ppm/Cel, Surface Mount, 2012, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.44 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2012 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 0.22 V |