Part Details for WSC0002R1000FTB by Vishay Intertechnologies
Overview of WSC0002R1000FTB by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for WSC0002R1000FTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC2659
|
Newark | Res Ww 4527 100M Ohm 1% 2W 90Ppm/ C Smd Rohs Compliant: No |Vishay WSC0002R1000FTB RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3200 / $1.3900 | Buy Now |
DISTI #
WSC0002R1000FTB
|
Avnet Americas | WSC0002 .1 1% R79 - Tape and Reel (Alt: WSC0002R1000FTB) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$1.1500 / $1.6539 | Buy Now |
DISTI #
71-WSC-2-0.1
|
Mouser Electronics | Wirewound Resistors - SMD 2watts 0.1ohms 1% RoHS: Not Compliant | 0 |
|
$1.5600 | Order Now |
|
Quest Components | FIXED RESISTOR, WIRE WOUND, 2W, 0.1OHM, 0.447V, 1% +/-TOL, 90PPM/CEL, SURFACE MOUNT, 4527 | 31 |
|
$1.6538 / $3.3075 | Buy Now |
DISTI #
WSC0002R1000FTB
|
TTI | Wirewound Resistors - SMD 2watts 0.1ohms 1% Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.5400 | Buy Now |
DISTI #
WSC0002R1000FTB
|
Avnet Abacus | Res Wirewound 4527 0.1 Ohm 1% 2W �90ppm/�C Molded SMD SMD T/R (Alt: WSC0002R1000FTB) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for WSC0002R1000FTB
WSC0002R1000FTB CAD Models
WSC0002R1000FTB Part Data Attributes
|
WSC0002R1000FTB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC0002R1000FTB
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 0.1ohm, 1% +/-Tol, 90ppm/Cel, Surface Mount, 4527, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 4.24 mm | |
Package Length | 11.56 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.45 V |