Part Details for WSC000275R00FEB by Vishay Intertechnologies
Overview of WSC000275R00FEB by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for WSC000275R00FEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSC000275R00FEB
|
Avnet Americas | Res Wirewound 4527 75 Ohm 1% 2W ±20ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: WSC000275R00FEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5427 / $0.8661 | Buy Now |
DISTI #
71-WSC000275R00FEB
|
Mouser Electronics | Wirewound Resistors - SMD 75ohms 2watts 1% RoHS: Compliant | 434 |
|
$0.7890 / $2.0200 | Buy Now |
|
Future Electronics | WSC Series 4527 2 W 75 Ohm ±1% ±20 ppm/°C Precision Power Wirewound Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.6750 / $0.7100 | Buy Now |
DISTI #
WSC000275R00FEB
|
TTI | Wirewound Resistors - SMD 75ohms 2watts 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.6870 / $0.7000 | Buy Now |
Part Details for WSC000275R00FEB
WSC000275R00FEB CAD Models
WSC000275R00FEB Part Data Attributes
|
WSC000275R00FEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC000275R00FEB
Vishay Intertechnologies
Fixed Resistor, Wire Wound,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 4.24 mm | |
Package Length | 11.56 mm | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 12.2474 V |
Alternate Parts for WSC000275R00FEB
This table gives cross-reference parts and alternative options found for WSC000275R00FEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC000275R00FEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSC452775R00FEB | Fixed Resistor, Wire Wound, 2W, 75ohm, 12.24V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC000275R00FEB vs WSC452775R00FEB |
WSC000275R00FTB | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | WSC000275R00FEB vs WSC000275R00FTB |