Part Details for WSC0002604R0FBA by Vishay Intertechnologies
Overview of WSC0002604R0FBA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSC0002604R0FBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSC0002604R0FBA
|
Avnet Americas | Res Wirewound 4527 604 Ohm 1% 2W ±20ppm/°C Molded SMD SMD Bulk - Bulk (Alt: WSC0002604R0FBA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8319 / $3.4712 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks | 0 |
|
$2.5300 | Buy Now |
Part Details for WSC0002604R0FBA
WSC0002604R0FBA CAD Models
WSC0002604R0FBA Part Data Attributes
|
WSC0002604R0FBA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC0002604R0FBA
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 604ohm, 34.7563V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 4.24 mm | |
Package Length | 11.56 mm | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 604 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 34.7563 V |
Alternate Parts for WSC0002604R0FBA
This table gives cross-reference parts and alternative options found for WSC0002604R0FBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC0002604R0FBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSC4527604R0FEB | Fixed Resistor, Wire Wound, 2W, 604ohm, 34.7563V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC0002604R0FBA vs WSC4527604R0FEB |
WSC0002604R0FTA | Fixed Resistor, Wire Wound, 2W, 604ohm, 34.7563V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC0002604R0FBA vs WSC0002604R0FTA |
WSC0002604R0FEA | Fixed Resistor, Wire Wound, 2W, 604ohm, 34.7563V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC0002604R0FBA vs WSC0002604R0FEA |