Part Details for WSC00022R500FEA by Vishay Intertechnologies
Overview of WSC00022R500FEA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for WSC00022R500FEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSC00022R500FEA
|
Avnet Americas | WSC0002 2.5 1% EA e3 - Tape and Reel (Alt: WSC00022R500FEA) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.3335 / $0.5471 | Buy Now |
DISTI #
71-WSC00022R500FEA
|
Mouser Electronics | Wirewound Resistors - SMD WSC0002 2.5 1% EA e3 | 0 |
|
$0.5950 / $0.6250 | Order Now |
Part Details for WSC00022R500FEA
WSC00022R500FEA CAD Models
WSC00022R500FEA Part Data Attributes
|
WSC00022R500FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC00022R500FEA
Vishay Intertechnologies
Fixed Resistor, Wire Wound,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 11 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 4.24 mm | |
Package Length | 11.56 mm | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 2.2361 V |
Alternate Parts for WSC00022R500FEA
This table gives cross-reference parts and alternative options found for WSC00022R500FEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC00022R500FEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSC45272R500FEB | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | WSC00022R500FEA vs WSC45272R500FEB |
WSC45272R500FEA | Fixed Resistor, Wire Wound, 2W, 2.5ohm, 2.2361V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC00022R500FEA vs WSC45272R500FEA |
WSN45272R500FEB | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | WSC00022R500FEA vs WSN45272R500FEB |
WSC00022R500FTA | Fixed Resistor, Wire Wound, 2W, 2.5ohm, 2.2361V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC00022R500FEA vs WSC00022R500FTA |