Part Details for WSC00021R500FEA by Vishay Dale
Overview of WSC00021R500FEA by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSC00021R500FEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-WSC00021R500FEACT-ND
|
DigiKey | RES 1.5 OHM 1% 2W 4527 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6899 In Stock |
|
$0.4450 / $1.2500 | Buy Now |
Part Details for WSC00021R500FEA
WSC00021R500FEA CAD Models
WSC00021R500FEA Part Data Attributes
|
WSC00021R500FEA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
WSC00021R500FEA
Vishay Dale
RESISTOR, WIRE WOUND, 2 W, 1 %, 50 ppm, 1.5 ohm, SURFACE MOUNT, 4527, CHIP, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 4527 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 4.24 mm | |
Package Length | 11.56 mm | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 1.7321 V |
Alternate Parts for WSC00021R500FEA
This table gives cross-reference parts and alternative options found for WSC00021R500FEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC00021R500FEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSC00021R500FTA | Fixed Resistor, Wire Wound, 2W, 1.5ohm, 1.7321V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC00021R500FEA vs WSC00021R500FTA |
WSC45271R500FEA | Fixed Resistor, Wire Wound, 2W, 1.5ohm, 1.7321V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC00021R500FEA vs WSC45271R500FEA |
WSC00021R500FEB | Fixed Resistor, Wire Wound, 2W, 1.5ohm, 1.732V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC00021R500FEA vs WSC00021R500FEB |
WSC45271R500FTA | Fixed Resistor, Wire Wound, 2W, 1.5ohm, 1.7321V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC00021R500FEA vs WSC45271R500FTA |
WSC00021R500FBA | Fixed Resistor, Wire Wound, 2W, 1.5ohm, 1.7321V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC00021R500FEA vs WSC00021R500FBA |
WSC45271R500FEB | Fixed Resistor, Wire Wound, 2W, 1.5ohm, 1.7321V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC00021R500FEA vs WSC45271R500FEB |