Part Details for WSC00021K740HBA by Vishay Intertechnologies
Overview of WSC00021K740HBA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSC00021K740HBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSC00021K740HBA
|
Avnet Americas | Res Wirewound 4527 1.74kOhm 3% 2W ±20ppm/°C Molded Bulk - Bulk (Alt: WSC00021K740HBA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8319 / $3.4712 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks | 0 |
|
$2.5300 | Buy Now |