Part Details for WSC00021K100JTA by Vishay Dale
Overview of WSC00021K100JTA by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSC00021K100JTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 100 |
|
$2.5000 / $3.8500 | Buy Now |
Part Details for WSC00021K100JTA
WSC00021K100JTA CAD Models
WSC00021K100JTA Part Data Attributes
|
WSC00021K100JTA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
WSC00021K100JTA
Vishay Dale
RESISTOR, WIRE WOUND, 2 W, 5 %, 20 ppm, 1100 ohm, SURFACE MOUNT, 4527, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 4527 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 4.24 mm | |
Package Length | 11.56 mm | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 46.9 V |
Alternate Parts for WSC00021K100JTA
This table gives cross-reference parts and alternative options found for WSC00021K100JTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC00021K100JTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSC45271K100JEB | Fixed Resistor, Wire Wound, 2W, 1100ohm, 46.9042V, 5% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC00021K100JTA vs WSC45271K100JEB |
WSC00021K100JBA | RESISTOR, WIRE WOUND, 2 W, 5 %, 20 ppm, 1100 ohm, SURFACE MOUNT, 4527, CHIP | Vishay Dale | WSC00021K100JTA vs WSC00021K100JBA |
WSC00021K100JBA | Fixed Resistor, Wire Wound, 2W, 1100ohm, 46.9042V, 5% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC00021K100JTA vs WSC00021K100JBA |
WSC45271K100JEA | RESISTOR, WIRE WOUND, 2 W, 5 %, 20 ppm, 1100 ohm, SURFACE MOUNT, 4527, CHIP, GREEN | Vishay Dale | WSC00021K100JTA vs WSC45271K100JEA |
WSC00021K100JEA | Fixed Resistor, Wire Wound, 2W, 1100ohm, 46.9042V, 5% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC00021K100JTA vs WSC00021K100JEA |
WSC00021K100JEK | RESISTOR, WIRE WOUND, 2 W, 5 %, 20 ppm, 1100 ohm, SURFACE MOUNT, 4527, CHIP, GREEN | Vishay Dale | WSC00021K100JTA vs WSC00021K100JEK |