Part Details for WSC0002150R0FEB by Vishay Intertechnologies
Overview of WSC0002150R0FEB by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSC0002150R0FEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSC0002150R0FEB
|
Avnet Americas | WSC0002 150 1% EB e3 - Tape and Reel (Alt: WSC0002150R0FEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.4904 / $0.6817 | Buy Now |
DISTI #
71-WSC0002150R0FEB
|
Mouser Electronics | Wirewound Resistors - SMD 150ohms 2watts 1% RoHS: Compliant | 815 |
|
$0.7920 / $2.0200 | Buy Now |
|
Future Electronics | WSC Series 4527 150 Ohm ±1 % 2 W ±20 ppm/°C Surface Mount Wirewound Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$0.7650 / $0.8050 | Buy Now |
DISTI #
WSC0002150R0FEB
|
TTI | Wirewound Resistors - SMD 150ohms 2watts 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.7700 / $0.8200 | Buy Now |
DISTI #
WSC0002150R0FEB
|
Avnet Abacus | SMD Chip Resistor, 150 Ohm, � 1%, 2 W, 4527 [11470 Metric], Wirewound, Precision Power (Alt: WSC0002150R0FEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for WSC0002150R0FEB
WSC0002150R0FEB CAD Models
WSC0002150R0FEB Part Data Attributes
|
WSC0002150R0FEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC0002150R0FEB
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 150ohm, 17.32V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 11 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 4.24 mm | |
Package Length | 11.56 mm | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 17.32 V |
Alternate Parts for WSC0002150R0FEB
This table gives cross-reference parts and alternative options found for WSC0002150R0FEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC0002150R0FEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSN4527150R0FEK | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 150 ohm, SURFACE MOUNT, 4527, CHIP, GREEN | Vishay Dale | WSC0002150R0FEB vs WSN4527150R0FEK |
WSC0002150R0FTB | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | WSC0002150R0FEB vs WSC0002150R0FTB |
WSC4527150R0FEB | Fixed Resistor, Wire Wound, 2W, 150ohm, 17.32V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC0002150R0FEB vs WSC4527150R0FEB |