Part Details for WSC000214R70FTA by Vishay Intertechnologies
Overview of WSC000214R70FTA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSC000214R70FTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSC000214R70FTA
|
Avnet Americas | WSC0002 14.7 1% R86 - Tape and Reel (Alt: WSC000214R70FTA) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.8337 / $1.2323 | Buy Now |
Part Details for WSC000214R70FTA
WSC000214R70FTA CAD Models
WSC000214R70FTA Part Data Attributes
|
WSC000214R70FTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC000214R70FTA
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 14.7ohm, 5.4222V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 4.24 mm | |
Package Length | 11.56 mm | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 14.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 5.42 V |
Alternate Parts for WSC000214R70FTA
This table gives cross-reference parts and alternative options found for WSC000214R70FTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC000214R70FTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSN000214R70FEA | Fixed Resistor, Wire Wound, 2W, 14.7ohm, 5.4222V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC000214R70FTA vs WSN000214R70FEA |
WSC000214R70FBA | Fixed Resistor, Wire Wound, 2W, 14.7ohm, 5.4222V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC000214R70FTA vs WSC000214R70FBA |
WSC000214R70FTB | Fixed Resistor, Wire Wound, 2W, 14.7ohm, 5.4222V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC000214R70FTA vs WSC000214R70FTB |