Part Details for WSC0002100R0FEA by Vishay Intertechnologies
Overview of WSC0002100R0FEA by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSC0002100R0FEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55P8087
|
Newark | Wirewound Resistor, 100 Ohm, 2W, 1%, Resistance:100Ohm, Resistance Tolerance:± 1%, Power Rating:2W, Resistor Case/Package:4527 [11470 Metric], Resistor Technology:Wirewound, Resistor Type:High Power, Product Range:Wsc Series Rohs Compliant: Yes |Vishay WSC0002100R0FEA Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
WSC0002100R0FEA
|
Avnet Americas | Res Wirewound 4527 100 Ohm 1% 2W ±20ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: WSC0002100R0FEA) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.5427 / $0.8661 | Buy Now |
DISTI #
71-WSC0002100R0FEA
|
Mouser Electronics | Wirewound Resistors - SMD 2watt 100ohm 1% RoHS: Compliant | 793 |
|
$0.7060 / $2.0400 | Buy Now |
|
Future Electronics | Wirewound Resistors - SMD 100 OHM 1% 2W RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Reel | 1200Reel |
|
$0.6550 / $0.6800 | Buy Now |
DISTI #
WSC0002100R0FEA
|
TTI | Wirewound Resistors - SMD 2watt 100ohm 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 1200 Container: Reel |
Americas - 4800 In Stock |
|
$0.6710 / $0.6980 | Buy Now |
DISTI #
WSC0002100R0FEA.
|
TTI | Wirewound Resistors - SMD 100 OHM 1% 2W 20PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$0.8900 | Buy Now |
DISTI #
WSC0002100R0FEA
|
Avnet Abacus | Res Wirewound 4527 100 Ohm 1% 2W �20ppm/�C Molded SMD SMD Embossed Plastic T/R (Alt: WSC0002100R0FEA) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for WSC0002100R0FEA
WSC0002100R0FEA CAD Models
WSC0002100R0FEA Part Data Attributes:
|
WSC0002100R0FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC0002100R0FEA
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 100ohm, 14.1421V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 4.24 mm | |
Package Length | 11.56 mm | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 14.1421 V |
Alternate Parts for WSC0002100R0FEA
This table gives cross-reference parts and alternative options found for WSC0002100R0FEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC0002100R0FEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSN4527100R0FEA | Fixed Resistor, Wire Wound, 2W, 100ohm, 14.1421V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC0002100R0FEA vs WSN4527100R0FEA |
WSN0002100R0FBA | Fixed Resistor, Wire Wound, 2W, 100ohm, 14.1421V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC0002100R0FEA vs WSN0002100R0FBA |
WSC0002100R0FEK | Fixed Resistor, Wire Wound, 2W, 100ohm, 14.1421V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC0002100R0FEA vs WSC0002100R0FEK |
WSC4527100R0FEA | Fixed Resistor, Wire Wound, 2W, 100ohm, 14.1421V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC0002100R0FEA vs WSC4527100R0FEA |
WSC0002100R0FEB | Fixed Resistor, Wire Wound, 2W, 100ohm, 14.1421V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC0002100R0FEA vs WSC0002100R0FEB |
WSC0002100R0FTA | Fixed Resistor, Wire Wound, 2W, 100ohm, 14.1421V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC0002100R0FEA vs WSC0002100R0FTA |
WSC4527100R0FTA | Fixed Resistor, Wire Wound, 2W, 100ohm, 14.1421V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC0002100R0FEA vs WSC4527100R0FTA |
WSC4527100R0FEK | Fixed Resistor, Wire Wound, 2W, 100ohm, 14.1421V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC0002100R0FEA vs WSC4527100R0FEK |
WSC0002100R0FTB | Fixed Resistor, Wire Wound, 2W, 100ohm, 14.1421V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC0002100R0FEA vs WSC0002100R0FTB |
WSC0002100R0FBA | Fixed Resistor, Wire Wound, 2W, 100ohm, 14.1421V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC0002100R0FEA vs WSC0002100R0FBA |