Part Details for WSC0001470R0FBA by Vishay Intertechnologies
Overview of WSC0001470R0FBA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for WSC0001470R0FBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 470 ohm, SURFACE MOUNT, 2515 | 80 |
|
$5.5500 / $9.0000 | Buy Now |
Part Details for WSC0001470R0FBA
WSC0001470R0FBA CAD Models
WSC0001470R0FBA Part Data Attributes
|
WSC0001470R0FBA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC0001470R0FBA
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 470ohm, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | PRECISION | |
JESD-609 Code | e0 | |
Manufacturer Series | WSC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2515 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |