Part Details for WSC-1-.249-1% by Vishay Intertechnologies
Overview of WSC-1-.249-1% by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSC-1-.249-1%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, WIRE WOUND, 1 W, 1 %, 90 ppm, 0.249 ohm, SURFACE MOUNT, 2515 | 158 |
|
$0.3500 / $0.7500 | Buy Now |