Part Details for WSBS8536L0500JK60 by Vishay Intertechnologies
Overview of WSBS8536L0500JK60 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSBS8536L0500JK60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK9376
|
Newark | Res, 50Uohm, 5%, 50W, 3314, Metal Strip Rohs Compliant: Yes |Vishay WSBS8536L0500JK60 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$16.5100 / $22.8100 | Buy Now |
Part Details for WSBS8536L0500JK60
WSBS8536L0500JK60 CAD Models
WSBS8536L0500JK60 Part Data Attributes
|
WSBS8536L0500JK60
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSBS8536L0500JK60
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 50W, 0.00005ohm, 5% +/-Tol, 175ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 3 mm | |
Package Length | 85 mm | |
Package Style | Chassis Mount | |
Package Width | 36 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 70 °C | |
Resistance | 0.00005 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL STRIP | |
Temperature Coefficient | 175 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% |