Part Details for WSBS8518L5000JT34 by Vishay Intertechnologies
Overview of WSBS8518L5000JT34 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSBS8518L5000JT34
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC6740
|
Newark | Wsbs8518-34 .0005 5% T |Vishay WSBS8518L5000JT34 RoHS: Not Compliant Min Qty: 28 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9600 / $16.1400 | Buy Now |
DISTI #
WSBS8518L5000JT34
|
Avnet Americas | Resistor, 0.5 Milliohm, ± 5%, 25 W, Metal Strip, High Power Shunt, Screw (Alt: WSBS8518L5000JT34) RoHS: Compliant Min Qty: 28 Package Multiple: 28 Lead time: 40 Weeks, 0 Days | 0 |
|
$7.3750 / $15.3690 | Buy Now |
DISTI #
71-WSBS8518L5000JT34
|
Mouser Electronics | Current Sense Resistors - Through Hole WSBS8518-34 .0005 5% T RoHS: Compliant | 0 |
|
$70.6900 | Order Now |
DISTI #
WSBS8518L5000JT34
|
Avnet Abacus | (Alt: WSBS8518L5000JT34) RoHS: Compliant Min Qty: 28 Package Multiple: 28 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for WSBS8518L5000JT34
WSBS8518L5000JT34 CAD Models
WSBS8518L5000JT34 Part Data Attributes
|
WSBS8518L5000JT34
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSBS8518L5000JT34
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 25W, 0.0005ohm, 5% +/-Tol, 10ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 40 Weeks | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 3 mm | |
Package Length | 85 mm | |
Package Style | Chassis Mount | |
Package Width | 18 mm | |
Packing Method | Tray | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.0005 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL STRIP | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% |