WSBS8518L1000KK35
Vishay Intertechnologies
Description: Fixed Resistor, Metal Strip, 36W, 0.0001ohm, 10% +/-Tol, 65ppm/Cel, Chassis Mount,

Overview of WSBS8518L1000KK35 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for WSBS8518L1000KK35 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # WSBS8518L1000KK35
Avnet Americas WSBS8518-35 .0001 10% K - Bulk (Alt: WSBS8518L1000KK35) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk 0
  • 1 $68.0000
$68.0000 Buy Now

CAD Models for WSBS8518L1000KK35 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WSBS8518L1000KK35 by Vishay Intertechnologies

WSBS8518L1000KK35
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
Factory Lead Time
40 Weeks
Construction
Retangular
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Operating Temperature-Max
170 °C
Operating Temperature-Min
-65 °C
Package Height
3 mm
Package Length
85 mm
Package Style
Chassis Mount
Package Width
18 mm
Packing Method
Bulk
Rated Power Dissipation (P)
36 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
0.0001 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL STRIP
Temperature Coefficient
65 ppm/°C
Terminal Shape
LUG
Tolerance
10%
Want to compare parts?
  1. WSBS8518L1000KK35
    Vishay Intertechnologies
    Fixed Resistor, Metal Strip, 36W, 0.0001ohm, 10% +/-Tol, 65ppm/Cel, Chassis Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WSBS8518L1000KK35 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WSBS8518L1000KK35 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of WSBS8518L1000KK35 would you like to use for your alert(s)?
  • Please alert me when WSBS8518L1000KK35 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WSBS8518L1000KK35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WSBS8518L1000KK35 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WSBS8518L1000KK35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WSBS8518L1000KK35.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WSBS8518L1000KK35 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: