Part Details for WSBS8518L0500JK80 by Vishay Dale
Overview of WSBS8518L0500JK80 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSBS8518L0500JK80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSBS8518L0500JK80-ND
|
DigiKey | RESISTOR SHUNT 50 UOHM 5% 36W Min Qty: 1 Lead time: 42 Weeks Container: Bulk |
100 In Stock |
|
$12.0819 / $18.9500 | Buy Now |