Part Details for WSBS85181L000JT34 by Vishay Dale
Overview of WSBS85181L000JT34 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSBS85181L000JT34
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSBS85181L000JT34-ND
|
DigiKey | RESISTOR SHUNT 0.001 OHM 5% 20W Min Qty: 1 Lead time: 42 Weeks Container: Tray |
66 In Stock |
|
$10.5000 / $23.5100 | Buy Now |