Part Details for WSAK129 by Velleman Inc
Overview of WSAK129 by Velleman Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSAK129
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AJ5212
|
Newark | Crawling Microbug/Box (Carton) |Velleman WSAK129 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8300 | Buy Now |
DISTI #
200336
|
Jameco Electronics | Velleman Crawling Micro Bug Solder Kit 29pcs. 110mm x 90mm by Whadda Min Qty: 1 Container: Each | 42 |
|
$14.9500 / $18.9500 | Buy Now |