Part Details for WSAK127 by Velleman Inc
Overview of WSAK127 by Velleman Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSAK127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK1300
|
Newark | Running Microbug/Box (Carton) |Velleman WSAK127 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.9800 | Buy Now |
DISTI #
200328
|
Jameco Electronics | Velleman Running Microbug 100mm x 60mm by Whadda Min Qty: 1 Container: Each | 147 |
|
$12.9500 / $16.9500 | Buy Now |