Part Details for WSA48-1-RM-N-BK-B by ITW Lumex
Overview of WSA48-1-RM-N-BK-B by ITW Lumex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSA48-1-RM-N-BK-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67-WSA48-1-RM-N-BK-B-ND
|
DigiKey | SWITCH PUSHBUTTON 5A 125V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
108 In Stock |
|
$6.7384 / $10.5100 | Buy Now |
DISTI #
696-WSA48-1-RM-N-BKB
|
Mouser Electronics | Pushbutton Switches PBS 12mm SPDT 5A 28V UL61058 mom plastic RoHS: Compliant | 83 |
|
$6.6000 / $10.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.1500 / $9.2300 | Buy Now |