Part Details for WSA350 by Weller Hand Tools GmbH
Overview of WSA350 by Weller Hand Tools GmbH
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSA350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K9977
|
Newark | Solder Fume And Smoke Absorber, 120Vac, Air Volume:-, Supply Voltage Vac:120V, Power Rating:20W, Plug Type:-, Product Range:-, Absorption Capacity @ 50Hz:1.25M³/Min, Absorption Capacity @ 60Hz:1.37M³/Min, Colour:Black Rohs Compliant: No |Weller WSA350 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$110.0000 | Buy Now |
|
Onlinecomponents.com | Benchtop Smoke Absorber, 120V RoHS: Compliant |
7 In Stock |
|
$104.5000 / $110.0000 | Buy Now |
DISTI #
684810
|
Jameco Electronics | 120-Volt Benchtop Smoke Absorber Fume Extractor Min Qty: 1 Container: Each | 5 |
|
$99.9500 | Buy Now |
|
Master Electronics | Benchtop Smoke Absorber, 120V RoHS: Compliant |
7 In Stock |
|
$104.5000 / $110.0000 | Buy Now |
DISTI #
272SO350
|
Techni-Tool, Inc. | Weller WSA350 WSA350 Economical Benchtop Smoke Absorber | 137 |
|
$110.0000 | Buy Now |
DISTI #
272SO350
|
TestEquity LLC | Weller WSA350 WSA350 Economical Benchtop Smoke Absorber | 137 |
|
$110.0000 | Buy Now |