Part Details for WSA-1024 by Jonard Tools
Overview of WSA-1024 by Jonard Tools
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71024S12TYG | Renesas Electronics Corporation | 5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout | |
71024S15TYGI | Renesas Electronics Corporation | 5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout | |
71024S20TYGI8 | Renesas Electronics Corporation | 5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout |
Price & Stock for WSA-1024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC2183
|
Newark | Automatic Wire Stripper 10-24 Awg Rohs Compliant: Yes |Jonard Tools WSA-1024 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.9500 | Buy Now |
DISTI #
K643-ND
|
DigiKey | AUTOMATIC WIRE STRIPPER 10-24 AW Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3 In Stock |
|
$81.9500 / $85.0300 | Buy Now |
DISTI #
801-WSA-1024
|
Mouser Electronics | Wire Stripping & Cutting Tools Automatic Wire Stripper 10-24 Awg | 5 |
|
$81.9500 | Buy Now |
DISTI #
71004083
|
RS | AUTOMATIC WIRE STRIPPER 10-24 AWG | Jonard WSA-1024 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$76.4300 / $85.8800 | RFQ |
|
Onlinecomponents.com | Automatic Wire Stripper 10-24 Awg RoHS: Compliant | 0 |
|
$81.9500 / $95.5800 | Buy Now |
Part Details for WSA-1024
WSA-1024 CAD Models
WSA-1024 Part Data Attributes
|
WSA-1024
Jonard Tools
Buy Now
|
Compare Parts:
WSA-1024
Jonard Tools
|
Samacsys Manufacturer | Jonard Tools |