Part Details for WS57C49C-45D by STMicroelectronics
Results Overview of WS57C49C-45D by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WS57C49C-45D Information
WS57C49C-45D by STMicroelectronics is an EPROM.
EPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG3710N01496R | Amphenol Communications Solutions | RJMG 1x1 10G 45D, with led |
Part Details for WS57C49C-45D
WS57C49C-45D CAD Models
WS57C49C-45D Part Data Attributes
|
WS57C49C-45D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
WS57C49C-45D
STMicroelectronics
8KX8 UVPROM, 45ns, CDIP24, 0.600 INCH, CERDIP-24
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | WDIP, DIP24,.6 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 32.135 mm | |
Memory Density | 65536 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Standby Current-Max | 0.03 A | |
Supply Current-Max | 0.107 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for WS57C49C-45D
This table gives cross-reference parts and alternative options found for WS57C49C-45D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WS57C49C-45D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
F356425S | Fairchild Semiconductor Corporation | Check for Price | MASK ROM, 8KX8, 250ns, NMOS, CDIP24, CERAMIC, DIP-24 | WS57C49C-45D vs F356425S |
27HC641-55I/J | Microchip Technology Inc | Check for Price | 8K X 8 UVPROM, 55 ns, CDIP24, WINDOWED, CERDIP-24 | WS57C49C-45D vs 27HC641-55I/J |
CY7C264-40WI | Cypress Semiconductor | Check for Price | UVPROM, 8KX8, 40ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, SLIM, CERDIP-24 | WS57C49C-45D vs CY7C264-40WI |
F356535S | Fairchild Semiconductor Corporation | Check for Price | MASK ROM, 8KX8, 350ns, NMOS, CDIP24, CERAMIC, DIP-24 | WS57C49C-45D vs F356535S |
AT27HC641R-35DC | Atmel Corporation | Check for Price | UVPROM, 8KX8, 35ns, CMOS, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 | WS57C49C-45D vs AT27HC641R-35DC |
CY7C261-40WI | Cypress Semiconductor | Check for Price | UVPROM, 8KX8, 40ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, SLIM, CERDIP-24 | WS57C49C-45D vs CY7C261-40WI |
S63364M-P | Gould Ami | Check for Price | MASK ROM, 8KX8, 175ns, CMOS, PDIP24 | WS57C49C-45D vs S63364M-P |
PY26335PM | Pyramid Semiconductor Corporation | Check for Price | UVPROM, 8KX8, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | WS57C49C-45D vs PY26335PM |
PY264-45WMB | Pyramid Semiconductor Corporation | Check for Price | 8KX8 UVPROM, 45ns, CDIP24, 0.600 INCH, WINDOWED, CERAMIC, DIP-24 | WS57C49C-45D vs PY264-45WMB |
27HC641-45/J | Microchip Technology Inc | Check for Price | 8K X 8 UVPROM, 45 ns, CDIP24, WINDOWED, CERDIP-24 | WS57C49C-45D vs 27HC641-45/J |