Memory
WS57C45-35KMB
Description: 2KX8 UVPROM, 15ns, CDIP24, 0.300 INCH, CERDIP-24

Overview of WS57C45-35KMB by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Space Technology Computing and Data Storage Aerospace and Defense

CAD Models for WS57C45-35KMB by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WS57C45-35KMB by STMicroelectronics

WS57C45-35KMB
STMicroelectronics
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
DIP
Package Description
0.300 INCH, CERDIP-24
Pin Count
24
Reach Compliance Code
not_compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.61
Access Time-Max
15 ns
I/O Type
COMMON
JESD-30 Code
R-GDIP-T24
JESD-609 Code
e0
Length
32.005 mm
Memory Density
16384 bit
Memory IC Type
UVPROM
Memory Width
8
Number of Functions
1
Number of Terminals
24
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
2KX8
Output Characteristics
REGISTERED
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
WDIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE, WINDOW
Parallel/Serial
PARALLEL
Programming Voltage
13.5 V
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
5.08 mm
Standby Current-Max
0.03 A
Supply Current-Max
0.092 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. WS57C45-35KMB
    STMicroelectronics
    2KX8 UVPROM, 15ns, CDIP24, 0.300 INCH, CERDIP-24
    VS

Alternate Parts for WS57C45-35KMB

This table gives cross-reference parts and alternative options found for WS57C45-35KMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WS57C45-35KMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WS57C45-35KMB UVPROM, 2KX8, 35ns, CMOS, CDIP24, CERDIP-24 Waferscale Integration Inc WS57C45-35KMB vs WS57C45-35KMB
WS57C45-35TMB UVPROM, 2KX8, 35ns, CMOS, CDIP24, CERDIP-24 Waferscale Integration Inc WS57C45-35KMB vs WS57C45-35TMB
WS57C45-35T UVPROM, 2KX8, 35ns, CMOS, CDIP24, CERDIP-24 Waferscale Integration Inc WS57C45-35KMB vs WS57C45-35T
WS57C45-35S OTP ROM, 2KX8, 35ns, CMOS, PDIP24, PLASTIC, DIP-24 Waferscale Integration Inc WS57C45-35KMB vs WS57C45-35S
Part Number Description Manufacturer Compare
WS57C45-35T UVPROM, 2KX8, 35ns, CMOS, CDIP24, CERDIP-24 Waferscale Integration Inc WS57C45-35KMB vs WS57C45-35T
WS57C45-35TMB UVPROM, 2KX8, 35ns, CMOS, CDIP24, CERDIP-24 Waferscale Integration Inc WS57C45-35KMB vs WS57C45-35TMB
WS57C45-35S OTP ROM, 2KX8, 35ns, CMOS, PDIP24, PLASTIC, DIP-24 Waferscale Integration Inc WS57C45-35KMB vs WS57C45-35S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WS57C45-35KMB by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WS57C45-35KMB by STMicroelectronics

Select Manufacturer
Which Manufacturer of WS57C45-35KMB would you like to use for your alert(s)?
  • Please alert me when WS57C45-35KMB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WS57C45-35KMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WS57C45-35KMB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WS57C45-35KMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WS57C45-35KMB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WS57C45-35KMB by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: