Part Details for WS57C010F-35DMB by Teledyne e2v
Overview of WS57C010F-35DMB by Teledyne e2v
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Renewable Energy
Robotics and Drones
Price & Stock for WS57C010F-35DMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WS57C010F-35DMB
|
Avnet Americas | PROM, UV ERASABLE, 128K X 8, 35 NS ACCES - Rail/Tube (Alt: WS57C010F-35DMB) Min Qty: 250 Package Multiple: 1 Container: Tube | 0 |
|
RFQ |
Part Details for WS57C010F-35DMB
WS57C010F-35DMB CAD Models
WS57C010F-35DMB Part Data Attributes
|
WS57C010F-35DMB
Teledyne e2v
Buy Now
Datasheet
|
Compare Parts:
WS57C010F-35DMB
Teledyne e2v
Memory IC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E2V TECHNOLOGIES PLC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 35 ns | |
Memory Density | 1048576 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Operating Mode | ASYNCHRONOUS | |
Organization | 128KX8 | |
Parallel/Serial | PARALLEL | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Nom (Vsup) | 5 V |
Alternate Parts for WS57C010F-35DMB
This table gives cross-reference parts and alternative options found for WS57C010F-35DMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WS57C010F-35DMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8961416MXA | UVPROM, 128KX8, 35ns, CMOS, CDIP32, CERAMIC, DIP-32 | Teledyne e2v | WS57C010F-35DMB vs 5962-8961416MXA |