Part Details for WS512K32L-55G2LQA by Mercury Systems Inc
Overview of WS512K32L-55G2LQA by Mercury Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WS512K32L-55G2LQA
WS512K32L-55G2LQA CAD Models
WS512K32L-55G2LQA Part Data Attributes
|
WS512K32L-55G2LQA
Mercury Systems Inc
Buy Now
Datasheet
|
Compare Parts:
WS512K32L-55G2LQA
Mercury Systems Inc
Standard SRAM, 512KX32, 55ns, CMOS, CQFP68, QFP-68
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERCURY SYSTEMS INC | |
Package Description | QFP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
Additional Feature | ALSO CONFIGURABLE AS 2M X 8 AND LG-MAX,WD-MAX | |
Alternate Memory Width | 16 | |
JESD-30 Code | S-CQFP-G68 | |
Length | 22.36 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX32 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.1 mm | |
Supply Current-Max | 0.66 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 22.36 mm |