Part Details for WS3M47R0J by Bourns Inc
Overview of WS3M47R0J by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for WS3M47R0J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43Y3399
|
Newark | Res Ax 47R 3W 5% High Surge Withstand /Ammo Pack |Bourns WS3M47R0J RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1140 | Buy Now |
DISTI #
118-WS3M47R0JCT-ND
|
DigiKey | RES 47 OHM 5% 3W AXIAL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1002 In Stock |
|
$0.0975 / $0.6200 | Buy Now |
DISTI #
WS3M47R0J
|
Avnet Americas | Res Wirewound 47 Ohm 5% 3W ?200ppm/?C Ceramic Axial Thru-Hole Ammo Pack - Ammo Pack (Alt: WS3M47R0J) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1014 / $0.1108 | Buy Now |
DISTI #
652-WS3M47R0J
|
Mouser Electronics | Wirewound Resistors - Through Hole 47R0 3W 5% RES AX RoHS: Compliant | 2894 |
|
$0.1120 / $0.5700 | Buy Now |
DISTI #
70522111
|
RS | Resistor, Wirewound, Res 47 Ohms, Pwr-Rtg 3W, Tol 5%, Axial, Ammo Pack | Bourns WS3M47R0J RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1170 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0985 / $0.1300 | Buy Now |
DISTI #
WS3M47R0J
|
TTI | Wirewound Resistors - Through Hole 47R0 3W 5% RES AX RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack |
Americas - 5000 In Stock |
|
$0.1000 | Buy Now |
DISTI #
WS3M47R0J
|
Avnet Abacus | (Alt: WS3M47R0J) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0985 / $0.1300 | Buy Now |
Part Details for WS3M47R0J
WS3M47R0J CAD Models
WS3M47R0J Part Data Attributes
|
WS3M47R0J
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
WS3M47R0J
Bourns Inc
RES 47 OHM 3W 5% AXIAL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 15 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.75 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.5 mm | |
Package Length | 15.5 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 11.8743 V |