Part Details for WS32K32N-100H1MA by White Microelectronics
Overview of WS32K32N-100H1MA by White Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Part Details for WS32K32N-100H1MA
WS32K32N-100H1MA CAD Models
WS32K32N-100H1MA Part Data Attributes
|
WS32K32N-100H1MA
White Microelectronics
Buy Now
Datasheet
|
Compare Parts:
WS32K32N-100H1MA
White Microelectronics
SRAM Module, 128KX8, 100ns, CMOS, CHIP66,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE MICROELECTRONICS | |
Reach Compliance Code | unknown | |
Access Time-Max | 100 ns | |
Additional Feature | BATTERY BACK-UP OPERATION; USER CONFIGURABLE AS 32K X 32 OR 64K X 16 | |
JESD-30 Code | S-CHIP-P66 | |
Memory Density | 1048576 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 66 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Position | HEX |
Alternate Parts for WS32K32N-100H1MA
This table gives cross-reference parts and alternative options found for WS32K32N-100H1MA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WS32K32N-100H1MA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WS32K32-120HSC | SRAM Module, 128KX8, 120ns, CMOS, CHIP66, | White Microelectronics | WS32K32N-100H1MA vs WS32K32-120HSC |
WS32K32N-120H1C | SRAM Module, 128KX8, 120ns, CMOS, CHIP66, | White Microelectronics | WS32K32N-100H1MA vs WS32K32N-120H1C |
HY628100G-120 | Standard SRAM, 128KX8, 120ns, CMOS, PDSO32, 0.525 INCH, SOP-32 | SK Hynix Inc | WS32K32N-100H1MA vs HY628100G-120 |
PUMA2S1010I-35 | SRAM Module, 128KX8, 35ns, CMOS | APTA Group Inc | WS32K32N-100H1MA vs PUMA2S1010I-35 |
DPS128M8CY-35M | SRAM Module, 128KX8, 35ns, CMOS, CQCC48, HERMETIC SEALED, CERAMIC, LEADLESS, MODULE, SLCC-48 | Twilight Technology Inc | WS32K32N-100H1MA vs DPS128M8CY-35M |
WS32K32N-120H1C | SRAM Module, 32KX32, 120ns, Hybrid, CPGA66, | White Electronic Designs Corp | WS32K32N-100H1MA vs WS32K32N-120H1C |
WS32K32N-55H1M | SRAM Module, 128KX8, 55ns, CMOS, CHIP66, | White Microelectronics | WS32K32N-100H1MA vs WS32K32N-55H1M |
MSM548128D-12GS | Pseudo Static RAM, 128KX8, 120ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SSOP-32 | OKI Electric Industry Co Ltd | WS32K32N-100H1MA vs MSM548128D-12GS |
PUMA2S1000L-45 | SRAM Module, 32KX32, 45ns, CMOS, CPGA66, CERAMIC, PGA-66 | Mosaic Semiconductor Inc | WS32K32N-100H1MA vs PUMA2S1000L-45 |
HM628128LT-12 | 128KX8 STANDARD SRAM, 120ns, PDSO32, 8 X 20 MM, 1.20 MM HEIGHT, TSOP-32 | Renesas Electronics Corporation | WS32K32N-100H1MA vs HM628128LT-12 |