There are no models available for this part yet.
Overview of WS303008SS by nVent Hoffman
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for WS303008SS by nVent Hoffman
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22H3241
|
Newark | Enclosure, Wall Mount, Stainless Steel, Enclosure Type:Electrical/Industrial, Enclosure Material:Steel, External Height - Metric:762Mm, External Width - Metric:762Mm, External Depth - Metric:203Mm, Ip Rating:Ip66, External Depth:8"rohs Compliant: Yes |Nvent Hoffman WS303008SS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,739.6500 / $4,124.1000 | Buy Now | |
DISTI #
70313380
|
RS | Wall-Mount Type 4X, Hinged, 1/4-Latch, 30 X 30 X 8, NEMA12, WaterShed Disconnect | nVent HOFFMAN WS303008SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4,165.3400 | RFQ |