-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES 150 OHM 2W 5% AXIAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WS2A1500J by Bourns Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-WS2A1500JCT-ND
|
DigiKey | RES 150 OHM 5% 2W AXIAL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4989 In Stock |
|
$0.0800 / $0.5300 | Buy Now |
DISTI #
WS2A1500J
|
Avnet Americas | Res Wirewound 150 Ohm 5% 2W ?200ppm/?C Ceramic Axial Thru-Hole Ammo Pack - Ammo Pack (Alt: WS2A1500J... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0800 / $0.0862 | Buy Now |
DISTI #
652-WS2A1500J
|
Mouser Electronics | Wirewound Resistors - Through Hole 150R 2W 5% RES AX RoHS: Compliant | 5598 |
|
$0.0910 / $0.5300 | Buy Now |
DISTI #
70522087
|
RS | Resistor, Wirewound, Res 150 Ohms, Pwr-Rtg 2W, Tol 5%, Axial, Ammo Pack | Bourns WS2A1500J RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1450 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0808 / $0.1067 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0808 / $0.1067 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WS2A1500J
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
WS2A1500J
Bourns Inc
RES 150 OHM 2W 5% AXIAL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.75 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.5 mm | |
Package Length | 15.5 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 17.3205 V |