Part Details for WS2818B by Worldsemi Co Limited
Overview of WS2818B by Worldsemi Co Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WS2818B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WS2818B
|
TME | IC: driver, LED controller, SOP8, 16.5mA, 12V, Ch: 3, 3.5÷5.5VDC, PWM Min Qty: 5 | 1472 |
|
$0.0750 / $0.1250 | Buy Now |