Part Details for WS27C256L-15DMB by STMicroelectronics
Overview of WS27C256L-15DMB by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Part Details for WS27C256L-15DMB
WS27C256L-15DMB CAD Models
WS27C256L-15DMB Part Data Attributes:
|
WS27C256L-15DMB
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
WS27C256L-15DMB
STMicroelectronics
32KX8 UVPROM, 150ns, CDIP28, 0.600 INCH, CERDIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, CERDIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 150 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.215 mm | |
Memory Density | 262144 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12.75 V | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.72 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for WS27C256L-15DMB
This table gives cross-reference parts and alternative options found for WS27C256L-15DMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WS27C256L-15DMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS27C256A-15JM/MIL | Memory IC | Micross Components | WS27C256L-15DMB vs AS27C256A-15JM/MIL |
IS27C256-15CW | UVPROM, 32KX8, 150ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERAMIC, DIP-28 | Integrated Silicon Solution Inc | WS27C256L-15DMB vs IS27C256-15CW |
CY27C256-150WI | UVPROM, 32KX8, 150ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | Cypress Semiconductor | WS27C256L-15DMB vs CY27C256-150WI |
27C256MQ15 | UVPROM, 32KX8, 150ns, CMOS, CDIP28, CERAMIC, DIP-28 | e2v technologies | WS27C256L-15DMB vs 27C256MQ15 |
5962-8606305XA | UVPROM, 32KX8, 150ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | Atmel Corporation | WS27C256L-15DMB vs 5962-8606305XA |
QP27C256-150/QYA | UVPROM, 32KX8, 150ns, CMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 | e2v technologies | WS27C256L-15DMB vs QP27C256-150/QYA |
NMC87C257Q150 | 32KX8 UVPROM, 150ns, CDIP28, WINDOWED, CERAMIC, DIP-28 | Texas Instruments | WS27C256L-15DMB vs NMC87C257Q150 |
27C256MQG/B15 | UVPROM, 32KX8, 150ns, CMOS, CDIP28, CERAMIC, DIP-28 | Thales Group | WS27C256L-15DMB vs 27C256MQG/B15 |
5962-8606305XX | UVPROM, 32KX8, 150ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | Waferscale Integration Inc | WS27C256L-15DMB vs 5962-8606305XX |
WS27C256L-15DMB | UVPROM, 32KX8, 150ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Waferscale Integration Inc | WS27C256L-15DMB vs WS27C256L-15DMB |