Part Details for WS2111-BLK by Agilent Technologies Inc
Results Overview of WS2111-BLK by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WS2111-BLK Information
WS2111-BLK by Agilent Technologies Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for WS2111-BLK
WS2111-BLK CAD Models
WS2111-BLK Part Data Attributes
|
WS2111-BLK
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
WS2111-BLK
Agilent Technologies Inc
Narrow Band Medium Power Amplifier, 824MHz Min, 849MHz Max, 4 X 4 MM, 1.40 MM HEIGHT, PLASTIC PACKAGE-10
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 12 dB | |
Input Power-Max (CW) | 10 dBm | |
Operating Frequency-Max | 849 MHz | |
Operating Frequency-Min | 824 MHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -20 °C | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
VSWR-Max | 2.5 |
Alternate Parts for WS2111-BLK
This table gives cross-reference parts and alternative options found for WS2111-BLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WS2111-BLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WS2111-BLK | Avago Technologies | Check for Price | 824MHz - 849MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER, 4 X 4 MM, 1.40 MM HEIGHT, PLASTIC PACKAGE-10 | WS2111-BLK vs WS2111-BLK |