-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES 33 OHM 1W 5% AXIAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH8005
|
Newark | Res Ax 33R0 1W 5% High Surge Withstand Rohs Compliant: Yes |Bourns WS1M33R0J Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 80000 |
|
$0.0970 | Buy Now |
DISTI #
46Y8588
|
Newark | Resistor, Ceramic, 33R, 5%, Axial, Resistance:33Ohm, Product Range:Ws Series, Power Rating:1W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Wirewound, Resistor Type:High Surgerohs Compliant: Yes |Bourns WS1M33R0J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4085 |
|
$0.0970 / $0.4460 | Buy Now |
DISTI #
WS1M33R0JCT-ND
|
DigiKey | RES 33 OHM 5% 1W AXIAL Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4580 In Stock |
|
$0.0442 / $0.4200 | Buy Now |
DISTI #
WS1M33R0J
|
Avnet Americas | Resistor, 33 Ohm, ± 5%, 1 W, Axial Leaded, Wirewound, General Purpose - Ammo Pack (Alt: WS1M33R0J) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 80000 |
|
$0.0437 / $0.0497 | Buy Now |
DISTI #
652-WS1M33R0J
|
Mouser Electronics | Wirewound Resistors - Through Hole 33R0 1W 5% RES AX RoHS: Compliant | 1938 |
|
$0.0500 / $0.4200 | Buy Now |
DISTI #
70521554
|
RS | Resistor, Wirewound, Res 33 Ohms, Pwr-Rtg 1W, Tol 5%, Axial, Ammo Pack | Bourns WS1M33R0J RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0490 / $0.0520 | RFQ |
|
Onlinecomponents.com |
7000 In Stock |
|
$0.0491 / $0.0723 | Buy Now | |
DISTI #
63381184
|
Verical | Res Wirewound 33 Ohm 5% 1W ±200ppm/°C Conformal Coated AXL Ammo RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2234 | Americas - 7000 |
|
$0.0960 | Buy Now |
DISTI #
WS1M33R0J
|
TTI | Wirewound Resistors - Through Hole 33R0 1W 5% RES AX RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack |
Americas - 4000 In Stock |
|
$0.0440 / $0.0510 | Buy Now |
DISTI #
WS1M33R0J
|
Avnet Americas | Resistor, 33 Ohm, ± 5%, 1 W, Axial Leaded, Wirewound, General Purpose - Ammo Pack (Alt: WS1M33R0J) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 80000 |
|
$0.0437 / $0.0497 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WS1M33R0J
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
WS1M33R0J
Bourns Inc
RES 33 OHM 1W 5% AXIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.65 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 9.5 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 5.7446 V |