Part Details for WS1M1800J by Bourns Inc
Overview of WS1M1800J by Bourns Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WS1M1800J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-WS1M1800JTB-ND
|
DigiKey | RES AX 180R 1W 5% HIGH SURGE WIT Min Qty: 5000 Lead time: 15 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0622 | Buy Now |
DISTI #
WS1M1800J
|
Avnet Americas | Resistor, 180 Ohm, ? 5%, 1 W, Axial Leaded, Wirewound, High Surge - Ammo Pack (Alt: WS1M1800J) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0455 / $0.0497 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0442 / $0.0700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0442 / $0.0700 | Buy Now |