-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES 150 OHM 1W 5% AXIAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y8587
|
Newark | Resistor, Ceramic, 150R, 5%, Axial, Resistance:150Ohm, Product Range:Ws Series, Power Rating:1W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Wirewound, Product Diameter:4.5Mmrohs Compliant: Yes |Bourns WS1M1500J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1350 / $0.4360 | Buy Now |
DISTI #
WS1M1500JCT-ND
|
DigiKey | RES 150 OHM 5% 1W AXIAL Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
5604 In Stock |
|
$0.0442 / $0.4200 | Buy Now |
DISTI #
WS1M1500J
|
Avnet Americas | Resistor, 150 Ohm, ± 5%, 1 W, Axial Leaded, Wirewound, General Purpose - Ammo Pack (Alt: WS1M1500J) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0437 / $0.0497 | Buy Now |
DISTI #
652-WS1M1500J
|
Mouser Electronics | Wirewound Resistors - Through Hole 150R 1W 5% RES AX RoHS: Compliant | 914 |
|
$0.0500 / $0.4200 | Buy Now |
DISTI #
V72:2272_06264076
|
Arrow Electronics | Res Wirewound 150 Ohm 5% 1W ±200ppm/°C AXL Ammo RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2237 Container: Cut Strips | Americas - 1900 |
|
$0.0469 / $0.3876 | Buy Now |
DISTI #
70521553
|
RS | Resistor, Wirewound, Res 150 Ohms, Pwr-Rtg 1W, Tol 5%, Axial, Ammo Pack | Bourns WS1M1500J RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0590 / $0.0620 | RFQ |
|
Onlinecomponents.com | Res Wirewound 150 Ohm 5% 1W ±200ppm/°C Conformal Coated AXL Ammo |
10000 In Stock |
|
$0.0511 / $0.0772 | Buy Now |
DISTI #
WS1M1500J
|
Avnet Americas | Resistor, 150 Ohm, ± 5%, 1 W, Axial Leaded, Wirewound, General Purpose - Ammo Pack (Alt: WS1M1500J) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0437 / $0.0497 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1000 | 7825 |
|
$0.0718 / $0.0747 | Buy Now |
DISTI #
WS1M1500J
|
Avnet Abacus | Resistor, 150 Ohm, � 5%, 1 W, Axial Leaded, Wirewound, General Purpose (Alt: WS1M1500J) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WS1M1500J
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
WS1M1500J
Bourns Inc
RES 150 OHM 1W 5% AXIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.65 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 9.5 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 12.2474 V |