Part Details for WS128K48V-15G4WC by White Electronic Designs Corp
Overview of WS128K48V-15G4WC by White Electronic Designs Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for WS128K48V-15G4WC
WS128K48V-15G4WC CAD Models
WS128K48V-15G4WC Part Data Attributes
|
WS128K48V-15G4WC
White Electronic Designs Corp
Buy Now
Datasheet
|
Compare Parts:
WS128K48V-15G4WC
White Electronic Designs Corp
SRAM Module, 768KX8, 15ns, CMOS, CQMA116,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE ELECTRONIC DESIGNS CORP | |
Reach Compliance Code | unknown | |
Access Time-Max | 15 ns | |
Additional Feature | 2V DATA RETENTION DEVICE AVAILABLE (LOW POWER VERSION); USER CONFIGURABLE AS 128K X 48 | |
I/O Type | COMMON | |
JESD-30 Code | S-CQMA-F116 | |
JESD-609 Code | e0 | |
Memory Density | 6291456 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 116 | |
Number of Words | 786432 words | |
Number of Words Code | 768000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 768KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFF | |
Package Equivalence Code | QFL116,1.56SQ | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.048 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.75 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for WS128K48V-15G4WC
This table gives cross-reference parts and alternative options found for WS128K48V-15G4WC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WS128K48V-15G4WC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WS128K48V-25G4WM | SRAM Module, 768KX8, 25ns, CMOS, CQMA116, | White Electronic Designs Corp | WS128K48V-15G4WC vs WS128K48V-25G4WM |
WS128K48V-15G4WI | SRAM Module, 768KX8, 15ns, CMOS, CQMA116, | White Electronic Designs Corp | WS128K48V-15G4WC vs WS128K48V-15G4WI |
WS128K48V-20G4WM | SRAM Module, 768KX8, 20ns, CMOS, CQMA116, | White Electronic Designs Corp | WS128K48V-15G4WC vs WS128K48V-20G4WM |
WS128K48V-17G4WC | SRAM Module, 768KX8, 17ns, CMOS, CQMA116, | White Electronic Designs Corp | WS128K48V-15G4WC vs WS128K48V-17G4WC |
WS128K48V-17G4WI | SRAM Module, 768KX8, 17ns, CMOS, CQMA116, | White Electronic Designs Corp | WS128K48V-15G4WC vs WS128K48V-17G4WI |
WS128K48V-20G4WI | SRAM Module, 768KX8, 20ns, CMOS, CQMA116, | White Electronic Designs Corp | WS128K48V-15G4WC vs WS128K48V-20G4WI |
WS128K48V-17G4WM | SRAM Module, 768KX8, 17ns, CMOS, CQMA116, | White Electronic Designs Corp | WS128K48V-15G4WC vs WS128K48V-17G4WM |
WS128K48V-20G4WC | SRAM Module, 768KX8, 20ns, CMOS, CQMA116, | White Electronic Designs Corp | WS128K48V-15G4WC vs WS128K48V-20G4WC |
WS128K48V-25G4WI | SRAM Module, 768KX8, 25ns, CMOS, CQMA116, | White Electronic Designs Corp | WS128K48V-15G4WC vs WS128K48V-25G4WI |