Part Details for WS-SR-4-01 by Essentra Components
Results Overview of WS-SR-4-01 by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WS-SR-4-01 Information
WS-SR-4-01 by Essentra Components is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for WS-SR-4-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4909
|
Newark | Cable Clamp, 15.5Mm, Nylon 6.6, Natural, Cable Clamp/Clip Type:Screw Mount Cable Clamp, Internal D... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1830 / $0.2080 | Buy Now |
DISTI #
RPC1885-ND
|
DigiKey | CBL CLIP WIRE SADDLE FASTENER Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
169 In Stock |
|
$0.1713 / $0.3000 | Buy Now |
DISTI #
144-WS-SR-4-01
|
Mouser Electronics | Cable Mounting & Accessories Wire Sdl,Rivet Mount,Natural RoHS: Compliant | 0 |
|
$0.1480 / $0.2600 | Order Now |
DISTI #
70913242
|
RS | Wire Saddle, Snap Rivet, Inside-H1.04xW.44in, Panel .219in, Nylon 6/6, UL94V-2 Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2280 / $0.2650 | RFQ |
|
Onlinecomponents.com | Wire Saddle - - in)side Height - 26.4 mm (1.040 in) - in)side Width - 11.2 mm (0.440 in) RoHS: Compliant |
902 In Stock |
|
$0.1152 / $0.1668 | Buy Now |
DISTI #
53859452
|
Verical | Cable Accessories Saddle Nylon 6/6 Natural Min Qty: 902 Package Multiple: 902 Date Code: 2034 | Americas - 902 |
|
$0.1729 / $0.1971 | Buy Now |
DISTI #
RICWS-SR-4-01
|
DB Roberts | WIRE SDL,RIVET MOUNT,NATURAL | 0 |
|
RFQ | |
|
Master Electronics | Wire Saddle - - in)side Height - 26.4 mm (1.040 in) - in)side Width - 11.2 mm (0.440 in) RoHS: Compliant |
902 In Stock |
|
$0.1152 / $0.1668 | Buy Now |